Part Details for LT1677CN8 by Linear Technology
Overview of LT1677CN8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1677CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Low Noise, Rail-to-Rail Precision Op Amp | 2420 |
|
RFQ |
Part Details for LT1677CN8
LT1677CN8 CAD Models
LT1677CN8 Part Data Attributes:
|
LT1677CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1677CN8
Linear Technology
LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 3.9 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6200 | |
Voltage Gain-Min | 300000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LT1677CN8
This table gives cross-reference parts and alternative options found for LT1677CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1677CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1677CN8#PBF | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1677CN8 vs LT1677CN8#PBF |
LT1677CN8 | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1677CN8 vs LT1677CN8 |
LT1677CN8#PBF | Low Noise, Rail-to-Rail Precision Op Amp | Analog Devices Inc | LT1677CN8 vs LT1677CN8#PBF |
LT1677CN8#TR | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1677CN8 vs LT1677CN8#TR |
LT1677CN8#TRPBF | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1677CN8 vs LT1677CN8#TRPBF |