Part Details for LT1641IS8#TR by Linear Technology
Overview of LT1641IS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1641IS8#PBF | Analog Devices | Pos Hi V Hot Swap Cntr | |
LT1641IS8#TRPBF | Analog Devices | Pos Hi V Hot Swap Cntr |
Price & Stock for LT1641IS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 2400 |
|
$54.3290 / $81.4930 | Buy Now |
Part Details for LT1641IS8#TR
LT1641IS8#TR CAD Models
LT1641IS8#TR Part Data Attributes
|
LT1641IS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1641IS8#TR
Linear Technology
LT1641 - Positive High Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1641IS8#TR
This table gives cross-reference parts and alternative options found for LT1641IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1641IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1641IS8#TRPBF | Positive High Voltage Hot Swap Controller | Analog Devices Inc | LT1641IS8#TR vs LT1641IS8#TRPBF |
LT1641CS8-2#PBF | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Power Management Circuit | Linear Technology | LT1641IS8#TR vs LT1641CS8-2#PBF |
LT1641IS8 | LT1641 - Positive High Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1641IS8#TR vs LT1641IS8 |
LT1641CS8-2#PBF | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641IS8#TR vs LT1641CS8-2#PBF |
LT1641CS8 | LT1641 - Positive High Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641IS8#TR vs LT1641CS8 |
LT1641CS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641IS8#TR vs LT1641CS8#TR |
LT1641CS8#TRPBF | Positive High Voltage Hot Swap Controller | Analog Devices Inc | LT1641IS8#TR vs LT1641CS8#TRPBF |
LT1641IS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641IS8#TR vs LT1641IS8#TR |
LT1641IS8#TRPBF | LT1641 - Positive High Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1641IS8#TR vs LT1641IS8#TRPBF |
LT1641IS8#PBF | LT1641 - Positive High Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1641IS8#TR vs LT1641IS8#PBF |