-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1641-1CS8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8197
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Soic-8, No. Of Channels:-, Supply Voltage Min:9V, Supply Voltage Max:80V, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices LT1641-1CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6300 / $7.1000 | Buy Now |
DISTI #
LT1641-1CS8#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2971 In Stock |
|
$3.7289 / $6.8300 | Buy Now |
DISTI #
584-LT1641-1CS8#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Pos Hi V Hot Swap Cntrs RoHS: Compliant | 690 |
|
$3.8500 / $6.8300 | Buy Now |
|
Analog Devices Inc | Pos Hi V Hot Swap Cntrs Min Qty: 1 Package Multiple: 100 | 995 |
|
$3.7289 / $6.8300 | Buy Now |
DISTI #
LT1641-1CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$3.6600 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1641-1CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1641-1CS8#PBF
Analog Devices Inc
LT1641-1CS8#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.31V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1641-1CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1641-1CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1641-1CS8 | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641-1CS8#PBF vs LT1641-1CS8 |
LT1641-1CS8 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641-1CS8#PBF vs LT1641-1CS8 |
LT1641-1IS8#PBF | LT1641-1IS8#PBF | Analog Devices Inc | LT1641-1CS8#PBF vs LT1641-1IS8#PBF |
LT1641-1IS8#PBF | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1641-1CS8#PBF vs LT1641-1IS8#PBF |