Part Details for LT1639CN#PBF by Linear Technology
Results Overview of LT1639CN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1639CN#PBF Information
LT1639CN#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1639CN#PBF
LT1639CN#PBF CAD Models
LT1639CN#PBF Part Data Attributes
|
LT1639CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1639CN#PBF
Linear Technology
LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 0.185 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 125000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LT1639CN#PBF
This table gives cross-reference parts and alternative options found for LT1639CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1639CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1639CN#PBF | Analog Devices Inc | $5.5084 | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1639CN#PBF vs LT1639CN#PBF |
LT1639CN | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, PDIP14 | LT1639CN#PBF vs LT1639CN |
LT1639IN | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDIP14 | LT1639CN#PBF vs LT1639IN |
LT1639IN | Linear Technology | Check for Price | LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | LT1639CN#PBF vs LT1639IN |
LT1639IN#PBF | Linear Technology | Check for Price | LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | LT1639CN#PBF vs LT1639IN#PBF |