LT1639CN#PBF
Description: 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps

Overview of LT1639CN#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1639CN#PBF Analog Devices 1.2MHz, 0.4V/us Over-The-Top u

Price & Stock for LT1639CN#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4865
Newark Op-Amp, 1.2Mhz, 0 To 70Deg C, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:-400Mv To 44V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:350µvrohs Compliant: Yes |Analog Devices LT1639CN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 50
  • 1 $7.9100
  • 10 $7.1500
  • 25 $6.8100
  • 50 $6.3600
  • 100 $5.9900
  • 250 $5.8500
$5.8500 / $7.9100 Buy Now
DISTI # LT1639CN#PBF-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 427
In Stock
  • 1 $8.9100
  • 10 $6.2890
  • 25 $5.8500
$5.8500 / $8.9100 Buy Now
DISTI # 584-LT1639CN#PBF
Mouser Electronics Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps RoHS: Compliant 82
  • 1 $8.3600
  • 10 $6.2900
  • 25 $5.8500
  • 1,000 $5.8400
$5.8400 / $8.3600 Buy Now
Analog Devices Inc 1.2MHz, 0.4V/us Over-The-Top u Package Multiple: 25 2336
  • 1 $8.9100
  • 10 $6.2890
  • 25 $5.8500
  • 1,000 $4.6800
$4.6800 / $8.9100 Buy Now
Rochester Electronics LT1639 - 1.2MHz, 0.4V Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps RoHS: Compliant Status: Active Min Qty: 1 23
  • 1 $6.8300
  • 25 $6.6900
  • 100 $6.4200
  • 500 $6.1400
  • 1,000 $5.8000
$5.8000 / $6.8300 Buy Now
DISTI # LT1639CN#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 0
  • 100 $6.6300
  • 500 $6.4500
  • 1,000 $6.2800
  • 5,000 $6.0400
$6.0400 / $6.6300 Buy Now

CAD Models for LT1639CN#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1639CN#PBF by Analog Devices Inc

LT1639CN#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Pin Count
14
Manufacturer Package Code
05-08-1510 (N14)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
Common-mode Reject Ratio-Nom
88 dB
Input Offset Voltage-Max
1100 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Nom
0.4 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1200
Width
7.62 mm
Want to compare parts?
  1. LT1639CN#PBF
    Analog Devices Inc
    1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
    VS

Alternate Parts for LT1639CN#PBF

This table gives cross-reference parts and alternative options found for LT1639CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1639CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1639CN LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1639CN#PBF vs LT1639CN
Part Number Description Manufacturer Compare
LT1639IN Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDIP14 Analog Devices Inc LT1639CN#PBF vs LT1639IN
LT1639IN#PBF LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1639CN#PBF vs LT1639IN#PBF
LT1639CN LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1639CN#PBF vs LT1639CN
LT1639IN LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1639CN#PBF vs LT1639IN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1639CN#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1639CN#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1639CN#PBF would you like to use for your alert(s)?
  • Please alert me when LT1639CN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1639CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1639CN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1639CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1639CN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1639CN#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: