Part Details for LT1638CMS8 by Linear Technology
Results Overview of LT1638CMS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1638CMS8 Information
LT1638CMS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1638CMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC | 7 |
|
$29.2793 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC | 7 |
|
$42.7928 / $45.0450 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1.2MHZ RRO 8MSOP | 12150 |
|
$9.8925 / $14.8380 | Buy Now |
Part Details for LT1638CMS8
LT1638CMS8 CAD Models
LT1638CMS8 Part Data Attributes
|
LT1638CMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1638CMS8
Linear Technology
LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.185 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 125000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LT1638CMS8
This table gives cross-reference parts and alternative options found for LT1638CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1638CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1638CMS8#PBF | Linear Technology | Check for Price | LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1638CMS8 vs LT1638CMS8#PBF |
LT1638IMS8#TR | Linear Technology | Check for Price | LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1638CMS8 vs LT1638IMS8#TR |
LT1638CMS8#TR | Linear Technology | Check for Price | LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1638CMS8 vs LT1638CMS8#TR |
LT1638IMS8#PBF | Linear Technology | Check for Price | LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1638CMS8 vs LT1638IMS8#PBF |
LT1638CMS8 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1638CMS8 is -40°C to 125°C, but it can be extended to 150°C with some derating.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, and use a compensation capacitor between pins 5 and 6. Also, ensure that the output capacitor has a low ESR and is properly sized for the application.
-
Yes, the LT1638CMS8 can handle high currents, but it's essential to ensure that the thermal design and PCB layout can handle the heat generated. You may need to add heat sinks or thermal vias to prevent overheating.
-
Choose input capacitors with low ESR and high ripple current ratings. For output capacitors, select ones with low ESR, high capacitance, and a voltage rating that meets or exceeds the output voltage. The datasheet provides guidelines for capacitor selection.
-
Follow a star-grounding layout, keep the input and output capacitors close to the IC, and use a solid ground plane. Minimize trace lengths and keep sensitive nodes away from noisy areas. Use shielding and filtering if necessary.