Part Details for LT1638CDD by Linear Technology
Overview of LT1638CDD by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1638CDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1.2MHz, 0.4V/��s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | 1107 |
|
RFQ |
Part Details for LT1638CDD
LT1638CDD CAD Models
LT1638CDD Part Data Attributes:
|
LT1638CDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1638CDD
Linear Technology
LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1450 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Min | 0.185 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 125000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LT1638CDD
This table gives cross-reference parts and alternative options found for LT1638CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1638CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1638IDD | Operational Amplifier, 2 Func, 1450uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1638CDD vs LT1638IDD |
LT1638CDD#TR | Operational Amplifier, 2 Func, 1450uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1638CDD vs LT1638CDD#TR |
LT1638CDD#PBF | LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1638CDD vs LT1638CDD#PBF |
LT1638CDD | Operational Amplifier, 2 Func, 1450uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1638CDD vs LT1638CDD |
LT1638CDD#PBF | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1638CDD vs LT1638CDD#PBF |
LT1638IDD#PBF | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1638CDD vs LT1638IDD#PBF |
LT1638IDD#TR | Operational Amplifier, 2 Func, 1450uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1638CDD vs LT1638IDD#TR |