Part Details for LT1637MPS8#PBF by Analog Devices Inc
Results Overview of LT1637MPS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1637MPS8#PBF Information
LT1637MPS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1637MPS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4858
|
Newark | Op-Amp, 1.1Mhz, -55 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.1Mhz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$8.1100 / $15.3600 | Buy Now |
DISTI #
LT1637MPS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$8.1125 / $15.3600 | Buy Now |
DISTI #
584-LT1637MPS8#PBF
|
Mouser Electronics | Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp RoHS: Compliant | 29 |
|
$8.5100 / $14.2100 | Buy Now |
|
Analog Devices Inc | 1.1MHz, 0.4V/us Over-The-Top u Package Multiple: 100 | 702 |
|
$6.4900 / $15.3600 | Buy Now |
DISTI #
LT1637MPS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$8.3800 / $9.1900 | Buy Now |
Part Details for LT1637MPS8#PBF
LT1637MPS8#PBF CAD Models
LT1637MPS8#PBF Part Data Attributes
|
LT1637MPS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1637MPS8#PBF
Analog Devices Inc
1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 550 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Width | 3.9 mm |
Alternate Parts for LT1637MPS8#PBF
This table gives cross-reference parts and alternative options found for LT1637MPS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1637MPS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1637HS8#PBF | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1637MPS8#PBF vs LT1637HS8#PBF |
LT1637HS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3400uV Offset-Max, BIPolar, PDSO8 | LT1637MPS8#PBF vs LT1637HS8#TR |
LT1637HS8#TR | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1637MPS8#PBF vs LT1637HS8#TR |
LT1637CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 650uV Offset-Max, BIPolar, PDSO8 | LT1637MPS8#PBF vs LT1637CS8 |
LT1637HS8#TRPBF | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1637MPS8#PBF vs LT1637HS8#TRPBF |
LT1637HS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3400uV Offset-Max, BIPolar, PDSO8 | LT1637MPS8#PBF vs LT1637HS8 |
LT1637MPS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1637 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in the LT1637, it's essential to use the recommended output capacitor value and type, and to place it close to the device. Additionally, the input capacitor should be placed close to the input pin, and the output voltage should be decoupled with a capacitor to ground.
-
The LT1637 can handle input voltages up to 15V, but it's recommended to keep the input voltage below 12V for optimal performance and to prevent overheating.
-
The LT1637 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to use a heat sink or to implement thermal management techniques to keep the device temperature below 100°C.
-
The output voltage of the LT1637 can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (1.22V), and R1 and R2 are the resistors in the feedback network.