Part Details for LT1637CDD#PBF by Linear Technology
Results Overview of LT1637CDD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1637CDD#PBF Information
LT1637CDD#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1637CDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 2493 |
|
RFQ |
Part Details for LT1637CDD#PBF
LT1637CDD#PBF CAD Models
LT1637CDD#PBF Part Data Attributes
|
LT1637CDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1637CDD#PBF
Linear Technology
LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, EXPOSED PAD, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Min | 0.185 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.37 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 75000 | |
Width | 3 mm |
Alternate Parts for LT1637CDD#PBF
This table gives cross-reference parts and alternative options found for LT1637CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1637CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1637CDD#PBF | Analog Devices Inc | Check for Price | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1637CDD#PBF vs LT1637CDD#PBF |
LT1637IDD | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1150uV Offset-Max, BIPolar, PDSO8 | LT1637CDD#PBF vs LT1637IDD |
LT1637IDD#TR | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1637CDD#PBF vs LT1637IDD#TR |
LT1637IDD | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1637CDD#PBF vs LT1637IDD |
LT1637CDD#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1637CDD#PBF is dependent on the package and thermal environment. For the DDP (Dual Flat Pack) package, the maximum power dissipation is approximately 1.4W. However, this can be increased with proper heat sinking and thermal design.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the datasheet provides specific guidelines for PCB layout and component placement.
-
The recommended input capacitor value and type for the LT1637CDD#PBF depends on the specific application and input voltage. However, a general guideline is to use a low-ESR ceramic capacitor with a value between 1uF to 10uF. The datasheet provides more detailed information on input capacitor selection.
-
The LT1637CDD#PBF is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
To ensure the LT1637CDD#PBF is stable and does not oscillate, it is recommended to follow the datasheet's guidelines for compensation capacitor selection and placement. Additionally, the device's output should be properly bypassed with a capacitor, and the input and output should be properly decoupled.