Part Details for LT1635CS8 by Linear Technology
Overview of LT1635CS8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1635CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1635CS8-600060-ND
|
DigiKey | LT1635 - MICROPOWER RAIL-TO-RAIL Min Qty: 113 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
744 In Stock |
|
$2.6700 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 98 |
|
$2.2328 / $5.1525 | Buy Now |
|
Rochester Electronics | LT1635 - Micropower Rail-to-Rail Op Amp and Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 744 |
|
$2.1800 / $2.5700 | Buy Now |
Part Details for LT1635CS8
LT1635CS8 CAD Models
LT1635CS8 Part Data Attributes
|
LT1635CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1635CS8
Linear Technology
LT1635 - Micropower Rail-to-Rail Op Amp and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0055 µA | |
Bias Current-Max (IIB) @25C | 4.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 175 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for LT1635CS8
This table gives cross-reference parts and alternative options found for LT1635CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1635CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1635CS8#PBF | Linear Technology | Check for Price | LT1635 - Micropower Rail-to-Rail Op Amp and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1635CS8 vs LT1635CS8#PBF |
LT1635IS8 | Linear Technology | Check for Price | LT1635 - Micropower Rail-to-Rail Op Amp and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1635CS8 vs LT1635IS8 |
LT1635CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1900uV Offset-Max, BIPolar, PDSO8 | LT1635CS8 vs LT1635CS8#TR |
LT1635CS8#PBF | Analog Devices Inc | $4.5231 | Micropower Rail-to-Rail Op Amp and Reference | LT1635CS8 vs LT1635CS8#PBF |
LT1635CS8#TR | Linear Technology | Check for Price | LT1635 - Micropower Rail-to-Rail Op Amp and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1635CS8 vs LT1635CS8#TR |
LT1635IS8#PBF | Linear Technology | Check for Price | LT1635 - Micropower Rail-to-Rail Op Amp and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1635CS8 vs LT1635IS8#PBF |