Part Details for LT1632IS8#TRPBF by Analog Devices Inc
Results Overview of LT1632IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1632IS8#TRPBF Information
LT1632IS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1632IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4836
|
Newark | Op-Amp, 45Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:45Mhz, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1669 |
|
$6.9000 / $14.2700 | Buy Now |
DISTI #
LT1632IS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5027 In Stock |
|
$6.9000 / $13.5900 | Buy Now |
DISTI #
584-LT1632IS8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amp... more RoHS: Compliant | 4181 |
|
$6.9000 / $13.5900 | Buy Now |
|
Analog Devices Inc | 45MHz, 45V/us, 2x R2R In & Out Min Qty: 1 Package Multiple: 2500 | 1006 |
|
$6.9000 / $14.4200 | Buy Now |
DISTI #
LT1632IS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.1300 / $7.4100 | Buy Now |
Part Details for LT1632IS8#TRPBF
LT1632IS8#TRPBF CAD Models
LT1632IS8#TRPBF Part Data Attributes
|
LT1632IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1632IS8#TRPBF
Analog Devices Inc
45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.8 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 40000 | |
Width | 3.899 mm |
Alternate Parts for LT1632IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1632IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1632IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1632IS8#PBF | Analog Devices Inc | $6.5868 | 45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1632IS8#TRPBF vs LT1632IS8#PBF |
LT1632IS8#TRPBF | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1632IS8#TRPBF vs LT1632IS8#TRPBF |
LT1632IS8#PBF | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1632IS8#TRPBF vs LT1632IS8#PBF |
LT1632IS8 | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1632IS8#TRPBF vs LT1632IS8 |
LT1632CS8#PBF | Analog Devices Inc | $6.9275 | 45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1632IS8#TRPBF vs LT1632CS8#PBF |
LT1632CS8 | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1632IS8#TRPBF vs LT1632CS8 |
LT1632CS8#TRPBF | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1632IS8#TRPBF vs LT1632CS8#TRPBF |
LT1632CS8#TRPBF | Analog Devices Inc | $5.9631 | 45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1632IS8#TRPBF vs LT1632CS8#TRPBF |