Part Details for LT1621CGN#PBF by Analog Devices Inc
Results Overview of LT1621CGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1621CGN#PBF Information
LT1621CGN#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT1621CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1621CGN#PBF-ND
|
DigiKey | IC CURR SENSE 2 CIRCUIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1700 In Stock |
|
$5.1000 / $10.8300 | Buy Now |
DISTI #
584-LT1621CGN#PBF
|
Mouser Electronics | Current Sense Amplifiers R2R C Sense Amp RoHS: Compliant | 0 |
|
$5.1000 / $10.8300 | Order Now |
|
Analog Devices Inc | R2R C Sense Amp Package Multiple: 100 | 3200 |
|
$4.0800 / $10.8300 | Buy Now |
DISTI #
LT1621CGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.2600 / $5.7800 | Buy Now |
Part Details for LT1621CGN#PBF
LT1621CGN#PBF CAD Models
LT1621CGN#PBF Part Data Attributes
|
LT1621CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1621CGN#PBF
Analog Devices Inc
Rail-to-Rail Current Sense Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1621CGN#PBF
This table gives cross-reference parts and alternative options found for LT1621CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1621CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1621CGN#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO16 | LT1621CGN#PBF vs LT1621CGN#TR |