Part Details for LT1620CS8 by Linear Technology
Results Overview of LT1620CS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1620CS8 Information
LT1620CS8 by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT1620CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2374 |
|
RFQ | ||
|
Quest Components | IC,SENSE AMPLIFIER,BIPOLAR,SOP,8PIN,PLASTIC | 1899 |
|
$2.0550 / $4.1100 | Buy Now |
|
Quest Components | IC,SENSE AMPLIFIER,BIPOLAR,SOP,8PIN,PLASTIC | 231 |
|
$2.5345 / $4.1100 | Buy Now |
|
Quest Components | IC,SENSE AMPLIFIER,BIPOLAR,SOP,8PIN,PLASTIC | 110 |
|
$1.7810 / $4.1100 | Buy Now |
Part Details for LT1620CS8
LT1620CS8 CAD Models
LT1620CS8 Part Data Attributes
|
LT1620CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1620CS8
Linear Technology
IC SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Analog IC:Other
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1620CS8
This table gives cross-reference parts and alternative options found for LT1620CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1620CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1620IS8#TRPBF | Analog Devices Inc | Check for Price | Rail-to-Rail Current Sense Amplifier | LT1620CS8 vs LT1620IS8#TRPBF |
LT1620CS8#TRPBF | Linear Technology | Check for Price | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1620CS8 vs LT1620CS8#TRPBF |