Part Details for LT1620CGN#TR by Linear Technology
Overview of LT1620CGN#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1620CGN#TR
LT1620CGN#TR CAD Models
LT1620CGN#TR Part Data Attributes:
|
LT1620CGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1620CGN#TR
Linear Technology
IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1620CGN#TR
This table gives cross-reference parts and alternative options found for LT1620CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1620CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1620IGN#PBF | Rail-to-Rail Current Sense Amplifier | Analog Devices Inc | LT1620CGN#TR vs LT1620IGN#PBF |
LT1620IGN#TR | Analog Circuit, 1 Func, PDSO16 | Analog Devices Inc | LT1620CGN#TR vs LT1620IGN#TR |
LT1620CGN | Analog Circuit, 1 Func, PDSO16 | Analog Devices Inc | LT1620CGN#TR vs LT1620CGN |
LT1620CGN#TRPBF | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1620CGN#TR vs LT1620CGN#TRPBF |
LT1620IGN#PBF | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1620CGN#TR vs LT1620IGN#PBF |
LT1620CGN#PBF | Rail-to-Rail Current Sense Amplifier | Analog Devices Inc | LT1620CGN#TR vs LT1620CGN#PBF |
LT1620IGN | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Analog IC:Other | Linear Technology | LT1620CGN#TR vs LT1620IGN |
LT1620IGN#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Analog IC:Other | Linear Technology | LT1620CGN#TR vs LT1620IGN#TR |
LT1620CGN#PBF | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1620CGN#TR vs LT1620CGN#PBF |
LT1620CGN#TR | Analog Circuit, 1 Func, PDSO16 | Analog Devices Inc | LT1620CGN#TR vs LT1620CGN#TR |