Part Details for LT1619ES8#TRPBF by Linear Technology
Results Overview of LT1619ES8#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1619ES8#TRPBF Information
LT1619ES8#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1619ES8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 3301 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 8SOIC | 23300 |
|
$6.0938 / $9.1395 | Buy Now |
Part Details for LT1619ES8#TRPBF
LT1619ES8#TRPBF CAD Models
LT1619ES8#TRPBF Part Data Attributes
|
LT1619ES8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1619ES8#TRPBF
Linear Technology
LT1619 - Low Voltage Current Mode PWM Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 360 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LT1619ES8#TRPBF
This table gives cross-reference parts and alternative options found for LT1619ES8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1619ES8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1619ES8 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1.5A, 360kHz Switching Freq-Max, PDSO8 | LT1619ES8#TRPBF vs LT1619ES8 |
LT1619ES8#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1.5A, 360kHz Switching Freq-Max, PDSO8 | LT1619ES8#TRPBF vs LT1619ES8#TR |
LT1619ES8#TRPBF | Analog Devices Inc | $3.6431 | Low Voltage Current Mode PWM Controller | LT1619ES8#TRPBF vs LT1619ES8#TRPBF |
LT1619ES8 | Linear Technology | Check for Price | LT1619 - Low Voltage Current Mode PWM Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1619ES8#TRPBF vs LT1619ES8 |
LT1619ES8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current is 1.5A, but it's recommended to keep it below 1A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistor divider network between the output and the adjust pin. The output voltage is determined by the ratio of the resistors.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.