-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Current Mode PWM Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1619EMS8#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1619EMS8#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.3125 / $7.8700 | Buy Now |
DISTI #
584-LT1619EMS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L V C Mode PWM Cntr RoHS: Compliant | 2500 |
|
$3.3200 / $6.3100 | Buy Now |
|
Analog Devices Inc | L V C Mode PWM Cntr Min Qty: 2500 Package Multiple: 2500 | 3000 |
|
$2.6500 / $7.8700 | Buy Now |
DISTI #
LT1619EMS8TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4200 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1619EMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1619EMS8#TRPBF
Analog Devices Inc
Low Voltage Current Mode PWM Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 360 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1619EMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1619EMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1619EMS8#PBF | Linear Technology | Check for Price | LT1619 - Low Voltage Current Mode PWM Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1619EMS8#TRPBF vs LT1619EMS8#PBF |
LT1619EMS8 | Linear Technology | Check for Price | LT1619 - Low Voltage Current Mode PWM Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1619EMS8#TRPBF vs LT1619EMS8 |
LT1619EMS8#TR | Linear Technology | Check for Price | LT1619 - Low Voltage Current Mode PWM Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1619EMS8#TRPBF vs LT1619EMS8#TR |
LT1619EMS8#TRPBF | Linear Technology | Check for Price | LT1619 - Low Voltage Current Mode PWM Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1619EMS8#TRPBF vs LT1619EMS8#TRPBF |
LT1619EMS8#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1.5A, 360kHz Switching Freq-Max, PDSO8 | LT1619EMS8#TRPBF vs LT1619EMS8#TR |
LT1619EMS8 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1.5A, 360kHz Switching Freq-Max, PDSO8 | LT1619EMS8#TRPBF vs LT1619EMS8 |
A good PCB layout for the LT1619EMS8 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, make sure to follow the recommended component values and PCB layout, and consider adding a small capacitor (e.g., 10nF) between the VCC pin and GND to filter out noise.
The LT1619EMS8 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and thermal design.
Yes, the LT1619EMS8 is qualified for automotive and high-reliability applications, but additional testing and validation may be required to meet specific industry standards.
Start by checking the power supply voltage, input and output voltages, and component values. Use an oscilloscope to check for noise, oscillations, or other anomalies. Consult the datasheet and application notes for guidance.