Part Details for LT1618EDD#PBF by Linear Technology
Results Overview of LT1618EDD#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1618EDD#PBF Information
LT1618EDD#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1618EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 76 |
|
$6.5074 / $10.5525 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 1942 |
|
RFQ | |
|
Win Source Electronics | IC REG MULT CONFG ADJ 1.5A 10DFN | 3780 |
|
$4.5000 / $5.8125 | Buy Now |
Part Details for LT1618EDD#PBF
LT1618EDD#PBF CAD Models
LT1618EDD#PBF Part Data Attributes
|
LT1618EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1618EDD#PBF
Linear Technology
LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 1.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 1.263 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1618EDD#PBF
This table gives cross-reference parts and alternative options found for LT1618EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1618EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1618EDD#TRPBF | Linear Technology | Check for Price | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT1618EDD#PBF vs LT1618EDD#TRPBF |
LT1618EDD | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.8A, 1600kHz Switching Freq-Max, PDSO10 | LT1618EDD#PBF vs LT1618EDD |
LT1618EDD | Linear Technology | Check for Price | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT1618EDD#PBF vs LT1618EDD |
LT1618EDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1618EDD#PBF can handle is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limit.
-
The minimum input voltage required for the LT1618EDD#PBF to operate is 3.5V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1618EDD#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
-
To reduce the noise and ripple in the output voltage, use a low-ESR output capacitor, add a noise-reducing capacitor (e.g. 10nF) between the output and ground, and ensure good PCB layout and grounding practices.