Part Details for LT1617ES5 by Linear Technology
Overview of LT1617ES5 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1617ES5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Micropower Inverting DC/DC Converters in SOT-23 | 24000 |
|
$3.9570 / $5.9350 | Buy Now |
Part Details for LT1617ES5
LT1617ES5 CAD Models
LT1617ES5 Part Data Attributes:
|
LT1617ES5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1617ES5
Linear Technology
LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1617ES5
This table gives cross-reference parts and alternative options found for LT1617ES5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1617ES5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1617ES5#PBF | Micropower Inverting DC/DC Converters in SOT-23 | Analog Devices Inc | LT1617ES5 vs LT1617ES5#PBF |
LT1617ES5#TRMPBF | Micropower Inverting DC/DC Converters in SOT-23 | Analog Devices Inc | LT1617ES5 vs LT1617ES5#TRMPBF |
LT1617ES5#TRPBF | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1617ES5 vs LT1617ES5#TRPBF |
LT1617ES5#TRM | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1617ES5 vs LT1617ES5#TRM |
LT1617ES5 | Switched Capacitor Regulator, 0.4A, PDSO5 | Analog Devices Inc | LT1617ES5 vs LT1617ES5 |
LT1617ES5#TRPBF | Micropower Inverting DC/DC Converters in SOT-23 | Analog Devices Inc | LT1617ES5 vs LT1617ES5#TRPBF |
LT1617ES5#TRM | Switched Capacitor Regulator, 0.4A, PDSO5 | Analog Devices Inc | LT1617ES5 vs LT1617ES5#TRM |
LT1617ES5#TRMPBF | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1617ES5 vs LT1617ES5#TRMPBF |
LT1617ES5#PBF | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1617ES5 vs LT1617ES5#PBF |