Part Details for LT1617ES5#TRMPBF by Linear Technology
Results Overview of LT1617ES5#TRMPBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1617ES5#TRMPBF Information
LT1617ES5#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1617ES5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR REGULATOR, VOLTAGE-MODE, 0.4A, BIPOLAR, PDSO5 | 7 |
|
$4.4550 / $6.0750 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, VOLTAGE-MODE, 0.4A, BIPOLAR, PDSO5 | 4 |
|
$4.5600 / $6.8400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1548 |
|
RFQ | |
|
Win Source Electronics | IC REG MULT CONFG INV ADJ TSOT23 | 9616 |
|
$4.2714 / $6.4071 | Buy Now |
Part Details for LT1617ES5#TRMPBF
LT1617ES5#TRMPBF CAD Models
LT1617ES5#TRMPBF Part Data Attributes
|
LT1617ES5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1617ES5#TRMPBF
Linear Technology
LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1617ES5#TRMPBF
This table gives cross-reference parts and alternative options found for LT1617ES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1617ES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1617ES5#TR | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.4A, PDSO5 | LT1617ES5#TRMPBF vs LT1617ES5#TR |
LT1617ES5#TR | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRMPBF vs LT1617ES5#TR |
LT1617ES5 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.4A, PDSO5 | LT1617ES5#TRMPBF vs LT1617ES5 |
LT1617ES5#TRMPBF | Analog Devices Inc | $3.5062 | Micropower Inverting DC/DC Converters in SOT-23 | LT1617ES5#TRMPBF vs LT1617ES5#TRMPBF |
LT1617ES5 | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRMPBF vs LT1617ES5 |
LT1617ES5#PBF | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRMPBF vs LT1617ES5#PBF |
LT1617ES5#TRPBF | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRMPBF vs LT1617ES5#TRPBF |
LT1617ES5#TRPBF | Analog Devices Inc | $3.5236 | Micropower Inverting DC/DC Converters in SOT-23 | LT1617ES5#TRMPBF vs LT1617ES5#TRPBF |
LT1617ES5#PBF | Analog Devices Inc | Check for Price | Micropower Inverting DC/DC Converters in SOT-23 | LT1617ES5#TRMPBF vs LT1617ES5#PBF |
LT1617ES5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1617ES5 can handle is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor, and avoid using long traces or wires that can introduce noise and oscillations.
-
The LT1617ES5 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Be sure to follow the recommended operating conditions and consider using thermal management techniques if necessary.
-
The output voltage of the LT1617ES5 can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (typically 2.5V).
-
The minimum input voltage required for the LT1617ES5 to operate is 3.6V, but it's recommended to keep it above 4V for optimal performance and stability.