Part Details for LT1615ES5-1 by Linear Technology
Results Overview of LT1615ES5-1 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1615ES5-1 Information
LT1615ES5-1 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1615ES5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,TSOP,6PIN,PLASTIC | 61 |
|
$1.8900 / $3.7800 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,TSOP,6PIN,PLASTIC | 9 |
|
$2.5200 / $3.7800 | Buy Now |
|
Vyrian | Other Function Semiconductors | 370 |
|
RFQ | |
|
Win Source Electronics | Micropower Step-Up DC/DC Convertersin SOT-23 | 12323 |
|
$2.3176 / $3.4763 | Buy Now |
Part Details for LT1615ES5-1
LT1615ES5-1 CAD Models
LT1615ES5-1 Part Data Attributes
|
LT1615ES5-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1615ES5-1
Linear Technology
LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1615ES5-1
This table gives cross-reference parts and alternative options found for LT1615ES5-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1615ES5-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1615ES5-1#TRMPBF | Analog Devices Inc | $3.4920 | Micropower Step-Up DC/DC Converters in ThinSOT | LT1615ES5-1 vs LT1615ES5-1#TRMPBF |
LT1615IS5-1#TRMPBF | Linear Technology | Check for Price | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1615ES5-1 vs LT1615IS5-1#TRMPBF |
LT1615ES5-1 | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 0.125A, PDSO5 | LT1615ES5-1 vs LT1615ES5-1 |
LT1615IS5-1#TRMPBF | Analog Devices Inc | $4.4873 | Micropower Step-Up DC/DC Converters in ThinSOT | LT1615ES5-1 vs LT1615IS5-1#TRMPBF |
LT1615IS5-1#PBF | Linear Technology | Check for Price | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1615ES5-1 vs LT1615IS5-1#PBF |
LT1615ES5-1 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1615ES5-1 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins to filter out high-frequency noise.
-
The LT1615ES5-1 can deliver a minimum output current of 1mA, but it's recommended to use it with a minimum load of 10mA to ensure proper regulation and stability.
-
The LT1615ES5-1 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage of the LT1615ES5-1 is set by the resistive divider network connected to the FB pin. Use the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.