Part Details for LT1615ES5#PBF by Linear Technology
Results Overview of LT1615ES5#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1615ES5#PBF Information
LT1615ES5#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1615ES5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 509 |
|
RFQ |
Part Details for LT1615ES5#PBF
LT1615ES5#PBF CAD Models
LT1615ES5#PBF Part Data Attributes
|
LT1615ES5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1615ES5#PBF
Linear Technology
LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1615ES5#PBF
This table gives cross-reference parts and alternative options found for LT1615ES5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1615ES5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1615IS5 | Linear Technology | Check for Price | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1615ES5#PBF vs LT1615IS5 |
LT1615IS5#PBF | Analog Devices Inc | Check for Price | Micropower Step-Up DC/DC Converters in ThinSOT | LT1615ES5#PBF vs LT1615IS5#PBF |
LT1615ES5#PBF | Analog Devices Inc | $2.8007 | Micropower Step-Up DC/DC Converters in ThinSOT | LT1615ES5#PBF vs LT1615ES5#PBF |
LT1615ES5#TRPBF | Analog Devices Inc | $3.5084 | Micropower Step-Up DC/DC Converters in ThinSOT | LT1615ES5#PBF vs LT1615ES5#TRPBF |
LT1615ES5#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1615ES5#PBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less.
-
Yes, the LT1615ES5#PBF can deliver up to 1.5A of output current, but ensure that the thermal design and PCB layout can handle the heat generated by the device.
-
The output voltage of the LT1615ES5#PBF can be adjusted by using a resistive divider network between the output and the feedback pin, as described in the datasheet.
-
Yes, the LT1615ES5#PBF is compatible with lead-free soldering processes, but ensure that the soldering temperature and time are within the recommended specifications.