Part Details for LT1611 by Linear Technology
Overview of LT1611 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1611
LT1611 CAD Models
LT1611 Part Data Attributes:
|
LT1611
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1611
Linear Technology
IC SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LT1611
This table gives cross-reference parts and alternative options found for LT1611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1611CS5#PBF | Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23 | Analog Devices Inc | LT1611 vs LT1611CS5#PBF |
LT1611CS5#TRPBF | LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1611 vs LT1611CS5#TRPBF |
LT1611CS5 | LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1611 vs LT1611CS5 |
LT1611CS5#TR | LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1611 vs LT1611CS5#TR |
LT1611CS5#TRPBF | Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23 | Analog Devices Inc | LT1611 vs LT1611CS5#TRPBF |
LT1611CS5#TRM | LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1611 vs LT1611CS5#TRM |
LT1611CS5#TRM | Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1611 vs LT1611CS5#TRM |