Part Details for LT1611 by Ledtech Electronics
Overview of LT1611 by Ledtech Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LT1611
LT1611 CAD Models
LT1611 Part Data Attributes:
|
LT1611
Ledtech Electronics
Buy Now
Datasheet
|
Compare Parts:
LT1611
Ledtech Electronics
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTECH ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 7 mm | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 3 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |