Part Details for LT1611 by FEMA Electronics Corporation
Overview of LT1611 by FEMA Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LT1611
LT1611 CAD Models
LT1611 Part Data Attributes:
|
LT1611
FEMA Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LT1611
FEMA Electronics Corporation
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FEM A ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 7 mm | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 3 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |