-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.7MHz, Single Cell Micropower DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1610IS8#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1610IS8#TRPBF-ND
|
DigiKey | IC REG BST SEPIC ADJ 450MA 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9125 | Buy Now |
DISTI #
584-LT1610IS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.7MHz, 1x Cell uP DC/DC Conv RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
|
Analog Devices Inc | 1.7MHz, 1x Cell uP DC/DC Conv Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$3.1300 / $3.9125 | Buy Now |
DISTI #
LT1610IS8#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0400 / $4.2000 | Buy Now |
DISTI #
SMC-LT1610IS8#TRPBF
|
Sensible Micro Corporation | Ic, Dc/Dc Converter, Smt RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 741 Container: Tape & Reel | 1967 |
|
$2.8170 / $3.0518 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1610IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1610IS8#TRPBF
Analog Devices Inc
1.7MHz, Single Cell Micropower DC/DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.25 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1610IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1610IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1610CS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.9A, 2000kHz Switching Freq-Max, PDSO8 | LT1610IS8#TRPBF vs LT1610CS8#TR |