Part Details for LT1585CM-3.3#TRPBF by Analog Devices Inc
Overview of LT1585CM-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1585CM-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4816
|
Newark | Ldo, Fixed, 3.3V, 4.6A, To-263, 125Deg C, Output Type:Fixed, Input Voltage Min:2.35V, Input Voltage Max:7V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1585CM-3.3#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$7.9900 / $13.6000 | Buy Now |
DISTI #
LT1585CM-3.3#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 3.3V 4.6A D2PAK-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
887 In Stock |
|
$8.0000 / $16.1800 | Buy Now |
DISTI #
584-1585CM-3.3TRPBF
|
Mouser Electronics | LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A RoHS: Compliant | 984 |
|
$7.9000 / $13.6700 | Buy Now |
|
Analog Devices Inc | 7A, 4.6A, 3A L Drop Fast Resp Min Qty: 1 Package Multiple: 750 | 928 |
|
$6.4000 / $16.1800 | Buy Now |
DISTI #
LT1585CM-3.3TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$8.2600 / $8.8200 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3.3V 4.6A D2PAK-3 | 13900 |
|
$11.3050 / $16.9570 | Buy Now |
Part Details for LT1585CM-3.3#TRPBF
LT1585CM-3.3#TRPBF CAD Models
LT1585CM-3.3#TRPBF Part Data Attributes
|
LT1585CM-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1585CM-3.3#TRPBF
Analog Devices Inc
7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.4 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 4.6 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
Alternate Parts for LT1585CM-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1585CM-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1585CM-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585CM-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2 | Analog Devices Inc | LT1585CM-3.3#TRPBF vs LT1585CM-3.3#TR |
LT1585CM-3.3#TRPBF | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1585CM-3.3#TRPBF vs LT1585CM-3.3#TRPBF |