Part Details for LT1585CM#PBF by Linear Technology
Results Overview of LT1585CM#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1585CM#PBF Information
LT1585CM#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1585CM#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2 | 7 |
|
$8.0550 / $10.7400 | Buy Now |
|
Vyrian | Regulators | 3485 |
|
RFQ |
Part Details for LT1585CM#PBF
LT1585CM#PBF CAD Models
LT1585CM#PBF Part Data Attributes
|
LT1585CM#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1585CM#PBF
Linear Technology
LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | M | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.4 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 4.6 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1585CM#PBF
This table gives cross-reference parts and alternative options found for LT1585CM#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1585CM#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1585CM#PBF | Analog Devices Inc | $10.7294 | 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | LT1585CM#PBF vs LT1585CM#PBF |
LT1585CM#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1585CM#PBF can handle is 15V. Exceeding this voltage may damage the device.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 1ohm or less.
-
The LT1585CM#PBF is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
The output voltage of the LT1585CM#PBF is set by the resistive divider network consisting of R1 and R2. Use the formula: Vout = 1.25V x (1 + R2/R1) to calculate the output voltage.
-
The minimum input voltage required for the LT1585CM#PBF to operate is 3.5V. Operation below this voltage may result in reduced performance or failure.