Part Details for LT1580IQ by Analog Devices Inc
Overview of LT1580IQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1580IQ#TRPBF | Analog Devices | 7A, Very L Drop Reg | |
LT1580IQ#PBF | Analog Devices | 7A, Very L Drop Reg |
Price & Stock for LT1580IQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_07481956
|
Arrow Electronics | LDO Regulator Pos 1.25V to 4.65V 7A 6-Pin(5+Tab) DDPAK RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 110 Weeks Date Code: 2028 | Americas - 175 |
|
$49.6000 / $102.1200 | Buy Now |
DISTI #
41252535
|
Verical | LDO Regulator Pos 1.25V to 4.65V 7A 6-Pin(5+Tab) DDPAK RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2028 | Americas - 150 |
|
$49.6000 / $86.8000 | Buy Now |
Part Details for LT1580IQ
LT1580IQ CAD Models
LT1580IQ Part Data Attributes
|
LT1580IQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1580IQ
Analog Devices Inc
Fixed/Adjustable Positive LDO Regulator, 0.8V Dropout, BIPolar, PSSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-263, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7 A | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1580IQ
This table gives cross-reference parts and alternative options found for LT1580IQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1580IQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1580IQ | LT1580 - 7A, Very Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1580IQ vs LT1580IQ |
LT1580IQ#PBF | LT1580 - 7A, Very Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1580IQ vs LT1580IQ#PBF |