Part Details for LT1573CS8#TR by Linear Technology
Results Overview of LT1573CS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1573CS8#TR Information
LT1573CS8#TR by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1573CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.27 V-6.8 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8 | 4825 |
|
$1.4805 / $4.2300 | Buy Now |
Part Details for LT1573CS8#TR
LT1573CS8#TR CAD Models
LT1573CS8#TR Part Data Attributes
|
LT1573CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1573CS8#TR
Linear Technology
LT1573 - Low Dropout Regulator Driver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 6.8 V | |
Output Voltage1-Min | 1.27 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1573CS8#TR
This table gives cross-reference parts and alternative options found for LT1573CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1573CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1573IS8#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.27V Min, 6.8V Max, 0.35V Dropout, PDSO8 | LT1573CS8#TR vs LT1573IS8#TR |
LT1573CS8#TRPBF | Linear Technology | Check for Price | LT1573 - Low Dropout Regulator Driver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1573CS8#TR vs LT1573CS8#TRPBF |
LT1573IS8#TRPBF | Analog Devices Inc | Check for Price | Low Dropout Regulator Driver | LT1573CS8#TR vs LT1573IS8#TRPBF |
LT1573CS8#TRPBF | Analog Devices Inc | Check for Price | Low Dropout Regulator Driver | LT1573CS8#TR vs LT1573CS8#TRPBF |