Part Details for LT1573CS8#PBF by Analog Devices Inc
Results Overview of LT1573CS8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1573CS8#PBF Information
LT1573CS8#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1573CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1573CS8#PBF-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$3.4554 / $6.1100 | Buy Now |
DISTI #
584-LT1573CS8#PBF
|
Mouser Electronics | LDO Voltage Regulators L Drop Reg Drvr RoHS: Compliant | 2 |
|
$3.2000 / $7.6700 | Buy Now |
|
Analog Devices Inc | L Drop Reg Drvr Package Multiple: 100 | 1818 |
|
$2.5600 / $7.6700 | Buy Now |
DISTI #
LT1573CS8#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3000 / $3.6300 | Buy Now |
Part Details for LT1573CS8#PBF
LT1573CS8#PBF CAD Models
LT1573CS8#PBF Part Data Attributes
|
LT1573CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1573CS8#PBF
Analog Devices Inc
Low Dropout Regulator Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 6.8 V | |
Output Voltage1-Min | 1.27 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1573CS8#PBF
This table gives cross-reference parts and alternative options found for LT1573CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1573CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1573CS8 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.27V Min, 6.8V Max, PDSO8 | LT1573CS8#PBF vs LT1573CS8 |
LT1573CS8#PBF | Linear Technology | Check for Price | LT1573 - Low Dropout Regulator Driver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1573CS8#PBF vs LT1573CS8#PBF |
LT1573IS8 | Linear Technology | Check for Price | LT1573 - Low Dropout Regulator Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1573CS8#PBF vs LT1573IS8 |
LT1573IS8 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.27V Min, 6.8V Max, 0.35V Dropout, PDSO8 | LT1573CS8#PBF vs LT1573IS8 |
LT1573CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1573CS8#PBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled from the input voltage using a 1uF capacitor.
-
The maximum input voltage that the LT1573CS8#PBF can handle is 15V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the LT1573CS8#PBF can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors used in the feedback network, Vin is the input voltage, and Vref is the reference voltage (typically 2.5V).
-
The quiescent current of the LT1573CS8#PBF is typically around 2.5mA. This current is drawn from the input voltage and is used to power the internal circuitry of the device.