Part Details for LT1567IMS8#PBF by Linear Technology
Results Overview of LT1567IMS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1567IMS8#PBF Information
LT1567IMS8#PBF by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for LT1567IMS8#PBF
LT1567IMS8#PBF CAD Models
LT1567IMS8#PBF Part Data Attributes
|
LT1567IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1567IMS8#PBF
Linear Technology
LT1567 - 1.4nV/Rt.Hz 180MHz Filter Building Block; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORTH LOWPASS OR 2ND ORDER BANDPASS FILTER CAN BE DESIGNED | |
Center or Cutoff Freq Rng-Max | 5000 kHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 3 AND 0 | |
Qualification Status | Not Qualified | |
Response | BANDPASS/LOWPASS | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 19 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/CHEBYSHEV | |
Width | 3 mm |
Alternate Parts for LT1567IMS8#PBF
This table gives cross-reference parts and alternative options found for LT1567IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1567IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1567IMS8#PBF | Analog Devices Inc | $5.2237 | 1.4nV/√Hz 180MHz Filter Building Block | LT1567IMS8#PBF vs LT1567IMS8#PBF |
LT1567CMS8 | Linear Technology | Check for Price | LT1567 - 1.4nV/Rt.Hz 180MHz Filter Building Block; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1567IMS8#PBF vs LT1567CMS8 |
LT1567CMS8 | Analog Devices Inc | Check for Price | Continuous Time Filter, 1 Func, Butterworth/chebyshev, Lowpass/Bandpass, PDSO8 | LT1567IMS8#PBF vs LT1567CMS8 |
LT1567IMS8 | Analog Devices Inc | Check for Price | Continuous Time Filter, 1 Func, Butterworth/chebyshev, Lowpass/Bandpass, PDSO8 | LT1567IMS8#PBF vs LT1567IMS8 |
LT1567CMS8#PBF | Analog Devices Inc | $3.4314 | 1.4nV/√Hz 180MHz Filter Building Block | LT1567IMS8#PBF vs LT1567CMS8#PBF |
LT1567IMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1567IMS8#PBF is -40°C to 125°C.
-
Yes, the LT1567IMS8#PBF is a high-reliability part, suitable for use in aerospace, defense, and other high-reliability applications.
-
The typical output noise voltage of the LT1567IMS8#PBF is 10μVrms, making it suitable for low-noise applications.
-
No, the LT1567IMS8#PBF is a linear regulator and is not suitable for use in switching regulator designs.
-
The maximum input voltage for the LT1567IMS8#PBF is 15V, although it can operate with input voltages as low as 3.5V.