Part Details for LT1533CS by Linear Technology
Overview of LT1533CS by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1533CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 16 Pin, Plastic, SOP | 31 |
|
$6.8000 / $10.2000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 16 Pin, Plastic, SOP | 4 |
|
$7.4800 / $10.2000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 16 Pin, Plastic, SOP | 1 |
|
$10.7439 | Buy Now |
Part Details for LT1533CS
LT1533CS CAD Models
LT1533CS Part Data Attributes:
|
LT1533CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1533CS
Linear Technology
LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1533CS
This table gives cross-reference parts and alternative options found for LT1533CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1533CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1533CS#TR | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1533CS vs LT1533CS#TR |
LT1533IS | Switching Regulator, Current-mode, 1.8A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1533CS vs LT1533IS |
LT1533CS#TRPBF | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1533CS vs LT1533CS#TRPBF |
LT1533IS#PBF | Ultralow Noise 1A Switching Regulator | Analog Devices Inc | LT1533CS vs LT1533IS#PBF |
LT1533CS#PBF | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1533CS vs LT1533CS#PBF |
LT1533CS#TRPBF | Ultralow Noise 1A Switching Regulator | Analog Devices Inc | LT1533CS vs LT1533CS#TRPBF |
LT1533CS | Switching Regulator, Current-mode, 1.8A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1533CS vs LT1533CS |
LT1533IS#TRPBF | Ultralow Noise 1A Switching Regulator | Analog Devices Inc | LT1533CS vs LT1533IS#TRPBF |
LT1533IS | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1533CS vs LT1533IS |
LT1533IS#TR | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1533CS vs LT1533IS#TR |