Part Details for LT1533CS#TRPBF by Analog Devices Inc
Overview of LT1533CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1533CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1533CS#TRPBFCT-ND
|
DigiKey | IC REG PUSH-PULL ADJ 1A 16SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$7.8731 / $12.9200 | Buy Now |
DISTI #
584-LT1533CS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow N 1A Sw Reg RoHS: Compliant | 1688 |
|
$7.8700 / $12.9100 | Buy Now |
|
Analog Devices Inc | Ultralow N 1A Sw Reg Min Qty: 1 Package Multiple: 2500 | 2994 |
|
$7.8731 / $12.9200 | Buy Now |
DISTI #
LT1533CS#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.8600 / $8.1700 | Buy Now |
Part Details for LT1533CS#TRPBF
LT1533CS#TRPBF CAD Models
LT1533CS#TRPBF Part Data Attributes
|
LT1533CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1533CS#TRPBF
Analog Devices Inc
Ultralow Noise 1A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1533CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1533CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1533CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1533CS#TRPBF | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1533CS#TRPBF vs LT1533CS#TRPBF |
LT1533IS#PBF | Ultralow Noise 1A Switching Regulator | Analog Devices Inc | LT1533CS#TRPBF vs LT1533IS#PBF |
LT1533IS#TRPBF | Ultralow Noise 1A Switching Regulator | Analog Devices Inc | LT1533CS#TRPBF vs LT1533IS#TRPBF |
LT1533CS | Switching Regulator, Current-mode, 1.8A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1533CS#TRPBF vs LT1533CS |
LT1533CS#PBF | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1533CS#TRPBF vs LT1533CS#PBF |
LT1533IS#TR | Switching Regulator, Current-mode, 1.8A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1533CS#TRPBF vs LT1533IS#TR |
LT1533CS#TR | Switching Regulator, Current-mode, 1.8A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1533CS#TRPBF vs LT1533CS#TR |
LT1533CS#TR | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1533CS#TRPBF vs LT1533CS#TR |
LT1533IS | Switching Regulator, Current-mode, 1.8A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1533CS#TRPBF vs LT1533IS |
LT1533IS | LT1533 - Ultralow Noise 1A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1533CS#TRPBF vs LT1533IS |