There are no models available for this part yet.
Overview of LT1529CT by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1529CT-5#PBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD | |
LT1529CT-5#06PBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD | |
LT1529CT-3.3#PBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD |
Price & Stock for LT1529CT by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 55 |
|
RFQ | ||||
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 3.75V MIN, 14V MAX, 0.95V DROPOUT, BIPOLAR, PSSO5 | 520 |
|
$3.0000 / $7.5000 | Buy Now | ||
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 3.75V MIN, 14V MAX, 0.95V DROPOUT, BIPOLAR, PSSO5 | 89 |
|
$4.6250 / $7.5000 | Buy Now |
CAD Models for LT1529CT by Linear Technology
Part Data Attributes for LT1529CT by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-220
|
Package Description
|
TO-220, ZIP5,.15,.2,67TB
|
Pin Count
|
5
|
Manufacturer Package Code
|
T
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.95 V
|
Dropout Voltage1-Nom
|
0.6 V
|
JESD-30 Code
|
R-PZFM-T5
|
JESD-609 Code
|
e0
|
Length
|
10.2235 mm
|
Line Regulation-Max (%/V)
|
0.026
|
Load Regulation-Max(%)
|
0.82%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
14 V
|
Output Voltage1-Min
|
3.75 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
ZIP5,.15,.2,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.877 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
ZIG-ZAG
|
Width
|
8.89 mm
|
Alternate Parts for LT1529CT
This table gives cross-reference parts and alternative options found for LT1529CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1529CT#PBF | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1529CT vs LT1529CT#PBF |
Related Parts for LT1529CT
-
LT1529CT-5Linear Regulator ICs
-
LT1578CS8Switching Regulator or Controllers
-
LT1641-2IS8Power Management Circuits
-
LT1057ISWOperational Amplifiers
-
CDSOT23-T24CANTransient Suppressors
-
LT1389ACS8-1.25Voltage References
-
LM2903Small Signal Bipolar Transistors
-
LPT52Power Supply Modules
-
LT1711IMS8Comparators