Part Details for LT1529CQ-3.3#PBF by Linear Technology
Results Overview of LT1529CQ-3.3#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1529CQ-3.3#PBF Information
LT1529CQ-3.3#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1529CQ-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PSSO5 | 1 |
|
$24.0000 | Buy Now |
|
Vyrian | Regulators | 118 |
|
RFQ |
Part Details for LT1529CQ-3.3#PBF
LT1529CQ-3.3#PBF CAD Models
LT1529CQ-3.3#PBF Part Data Attributes
|
LT1529CQ-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1529CQ-3.3#PBF
Linear Technology
LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for LT1529CQ-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1529CQ-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CQ-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1529CQ-3.3#PBF | Analog Devices Inc | $5.3654 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#PBF vs LT1529CQ-3.3#PBF |
LT1529CQ-3.3 | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#PBF vs LT1529CQ-3.3 |
LT1529CQ-3.3#TR | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#PBF vs LT1529CQ-3.3#TR |
LT1529CQ-3.3#TRPBF | Analog Devices Inc | $6.3794 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#PBF vs LT1529CQ-3.3#TRPBF |
LT1529IQ-3.3 | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1529CQ-3.3#PBF vs LT1529IQ-3.3 |
LT1529CQ-3.3#TRPBF | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#PBF vs LT1529CQ-3.3#TRPBF |
LT1529IQ-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO5 | LT1529CQ-3.3#PBF vs LT1529IQ-3.3 |
LT1529CQ-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure a stable and accurate output voltage, make sure to use a high-quality output capacitor with low ESR, and follow the recommended PCB layout and thermal management guidelines.
-
The minimum input voltage is 3.5V, but it's recommended to keep it above 4V for optimal performance and to ensure the output voltage remains stable.
-
Yes, the LT1529CQ-3.3#PBF is rated for operation up to 125°C, but it's essential to follow proper thermal management and heat sinking to prevent overheating.
-
The output voltage ripple and noise can be calculated using the formulas provided in the datasheet, taking into account the output capacitor value, ESR, and the switching frequency.