Part Details for LT1521IS8-3#PBF by Linear Technology
Results Overview of LT1521IS8-3#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1521IS8-3#PBF Information
LT1521IS8-3#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1521IS8-3#PBF
LT1521IS8-3#PBF CAD Models
LT1521IS8-3#PBF Part Data Attributes
|
LT1521IS8-3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1521IS8-3#PBF
Linear Technology
LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.1 V | |
Output Voltage1-Min | 2.9 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.3% | |
Width | 3.9 mm |
Alternate Parts for LT1521IS8-3#PBF
This table gives cross-reference parts and alternative options found for LT1521IS8-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521IS8-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1521IS8-3 | Linear Technology | Check for Price | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1521IS8-3#PBF vs LT1521IS8-3 |
LT1521CS8-3#PBF | Analog Devices Inc | Check for Price | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1521IS8-3#PBF vs LT1521CS8-3#PBF |
LT1521IS8-3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1521IS8-3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, and also consider the output capacitor's ESR and ESL values, as well as the input capacitor's value and type.
-
The LT1521IS8-3#PBF is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curves in the datasheet.
-
The output voltage ripple and noise can be calculated using the equations and graphs provided in the datasheet. Additionally, consider the switching frequency, output capacitor value, and input voltage ripple when calculating the output voltage ripple and noise.
-
The recommended PCB layout for the LT1521IS8-3#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. A 4-layer PCB with a dedicated power plane is also recommended.