Part Details for LT1511CSW by Linear Technology
Results Overview of LT1511CSW by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1511CSW Information
LT1511CSW by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1511CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,BATTERY MANAGEMENT,BIPOLAR,SOP,24PIN,PLASTIC | 663 |
|
$8.7300 / $13.0950 | Buy Now |
|
Quest Components | IC,BATTERY MANAGEMENT,BIPOLAR,SOP,24PIN,PLASTIC | 138 |
|
$5.8200 / $14.5500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for LT1511CSW
LT1511CSW CAD Models
LT1511CSW Part Data Attributes
|
LT1511CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1511CSW
Linear Technology
LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LT1511CSW
This table gives cross-reference parts and alternative options found for LT1511CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1511CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1511ISW#TR | Linear Technology | Check for Price | LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | LT1511CSW vs LT1511ISW#TR |
LT1511ISW#PBF | Linear Technology | Check for Price | LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | LT1511CSW vs LT1511ISW#PBF |
LT1511ISW | Linear Technology | Check for Price | LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | LT1511CSW vs LT1511ISW |
LT1511ISW#TRPBF | Linear Technology | Check for Price | LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | LT1511CSW vs LT1511ISW#TRPBF |
LT1511CSW#PBF | Linear Technology | Check for Price | LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | LT1511CSW vs LT1511CSW#PBF |