Part Details for LT1510IS8#PBF by Analog Devices Inc
Results Overview of LT1510IS8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1510IS8#PBF Information
LT1510IS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1510IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1510IS8#PBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$5.4000 / $11.3100 | Buy Now |
DISTI #
584-LT1510IS8#PBF
|
Mouser Electronics | Battery Management Const-V/Const-C Bat Chr RoHS: Compliant | 57 |
|
$5.5700 / $9.8100 | Buy Now |
|
Analog Devices Inc | Const-V/Const-C Bat Chr Package Multiple: 100 | 1820 |
|
$4.3200 / $11.3100 | Buy Now |
DISTI #
LT1510IS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.5800 / $6.1200 | Buy Now |
Part Details for LT1510IS8#PBF
LT1510IS8#PBF CAD Models
LT1510IS8#PBF Part Data Attributes
|
LT1510IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1510IS8#PBF
Analog Devices Inc
Constant-Voltage/Constant-Current Battery Charger
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 2.465 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
LT1510IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1510IS8#PBF is -40°C to 125°C.
-
Yes, the LT1510IS8#PBF is compatible with lead-free soldering and is RoHS compliant.
-
The typical quiescent current of the LT1510IS8#PBF is 2.5mA.
-
No, the LT1510IS8#PBF is not suitable for high-voltage applications. It has a maximum input voltage rating of 18V.
-
Yes, the LT1510IS8#PBF is available in other package types, including SO-8 and DFN-8.