LT1507IS8-3.3
Description: Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8

Overview of LT1507IS8-3.3 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1507IS8-3.3#PBF Analog Devices 500kHz Mono Buck Mode Sw Reg
LT1507IS8#TRPBF Analog Devices 500kHz Mono Buck Mode Sw Reg
LT1507IS8-3.3#TRPBF Analog Devices 500kHz Mono Buck Mode Sw Reg

Price & Stock for LT1507IS8-3.3 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Chip-Germany GmbH   RoHS: Not Compliant 64
RFQ

CAD Models for LT1507IS8-3.3 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1507IS8-3.3 by Analog Devices Inc

LT1507IS8-3.3
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
15 V
Input Voltage-Min
4.3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
5.4 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
570 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
Want to compare parts?
  1. LT1507IS8-3.3
    Analog Devices Inc
    Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8
    VS

Alternate Parts for LT1507IS8-3.3

This table gives cross-reference parts and alternative options found for LT1507IS8-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1507IS8-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1507IS8-3.3#PBF 500kHz Monolithic Buck Mode Switching Regulator Analog Devices Inc LT1507IS8-3.3 vs LT1507IS8-3.3#PBF
LT1507CS8-3.3#TR LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1507IS8-3.3 vs LT1507CS8-3.3#TR
LT1507IS8-3.3#TRPBF 500kHz Monolithic Buck Mode Switching Regulator Analog Devices Inc LT1507IS8-3.3 vs LT1507IS8-3.3#TRPBF
LT1507CS8-3.3 LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1507IS8-3.3 vs LT1507CS8-3.3
LT1507IS8-3.3#PBF LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1507IS8-3.3 vs LT1507IS8-3.3#PBF
LT1507CS8-3.3 Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1507IS8-3.3 vs LT1507CS8-3.3
LT1507IS8-3.3#TRPBF LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1507IS8-3.3 vs LT1507IS8-3.3#TRPBF
LT1507IS8-3.3#TR LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1507IS8-3.3 vs LT1507IS8-3.3#TR
LT1507CS8-3.3#TRPBF 500kHz Monolithic Buck Mode Switching Regulator Analog Devices Inc LT1507IS8-3.3 vs LT1507CS8-3.3#TRPBF
Part Number Description Manufacturer Compare
LT1507IS8-3.3#TRPBF 500kHz Monolithic Buck Mode Switching Regulator Analog Devices Inc LT1507IS8-3.3 vs LT1507IS8-3.3#TRPBF
LT1507IS8-3.3#PBF 500kHz Monolithic Buck Mode Switching Regulator Analog Devices Inc LT1507IS8-3.3 vs LT1507IS8-3.3#PBF
LT1507CS8-3.3#TRPBF 500kHz Monolithic Buck Mode Switching Regulator Analog Devices Inc LT1507IS8-3.3 vs LT1507CS8-3.3#TRPBF
LT1507CS8-3.3 LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1507IS8-3.3 vs LT1507CS8-3.3
LT1507IS8-3.3#PBF LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1507IS8-3.3 vs LT1507IS8-3.3#PBF
LT1507CS8-3.3 Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1507IS8-3.3 vs LT1507CS8-3.3
LT1507IS8-3.3#TRPBF LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1507IS8-3.3 vs LT1507IS8-3.3#TRPBF
LT1507IS8-3.3#TR LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1507IS8-3.3 vs LT1507IS8-3.3#TR
LT1507CS8-3.3#TR LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1507IS8-3.3 vs LT1507CS8-3.3#TR

Related Parts for LT1507IS8-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1507IS8-3.3 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1507IS8-3.3 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1507IS8-3.3 would you like to use for your alert(s)?
  • Please alert me when LT1507IS8-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1507IS8-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1507IS8-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1507IS8-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1507IS8-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1507IS8-3.3 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: