Part Details for LT1507CN8 by Linear Technology
Results Overview of LT1507CN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1507CN8 Information
LT1507CN8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1507CN8
LT1507CN8 CAD Models
LT1507CN8 Part Data Attributes
|
LT1507CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1507CN8
Linear Technology
LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 2.42 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 5.4 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1507CN8
This table gives cross-reference parts and alternative options found for LT1507CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1507CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1507IN8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 | LT1507CN8 vs LT1507IN8 |
LT1507IN8 | Linear Technology | Check for Price | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1507CN8 vs LT1507IN8 |
LT1507CN8#PBF | Analog Devices Inc | Check for Price | 500kHz Monolithic Buck Mode Switching Regulator | LT1507CN8 vs LT1507CN8#PBF |
LT1507CN8#PBF | Linear Technology | Check for Price | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1507CN8 vs LT1507CN8#PBF |
LT1507IN8#PBF | Linear Technology | Check for Price | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1507CN8 vs LT1507IN8#PBF |