Part Details for LT1506CS8 by Analog Devices Inc
Overview of LT1506CS8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC237A | Analog Devices | LT1506CS8 - 4.5A SWITCH, 500KH | |
LT1506CS8-3.3#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506CS8-3.3#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for LT1506CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07719519
|
Arrow Electronics | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin SOIC N RoHS: Not Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 10 Weeks Date Code: 0313 | Americas - 39 |
|
$4.3750 | Buy Now |
DISTI #
51476376
|
Verical | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin SOIC N RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Date Code: 0313 | Americas - 39 |
|
$4.3750 | Buy Now |
Part Details for LT1506CS8
LT1506CS8 CAD Models
LT1506CS8 Part Data Attributes
|
LT1506CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1506CS8
Analog Devices Inc
Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1506CS8
This table gives cross-reference parts and alternative options found for LT1506CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1506CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1506CS8#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1506CS8 vs LT1506CS8#TR |
LT1506CS8#PBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1506CS8 vs LT1506CS8#PBF |
LT1506CS8 | LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1506CS8 vs LT1506CS8 |
LT1506CS8#TRPBF | LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1506CS8 vs LT1506CS8#TRPBF |
LT1506IS8 | LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1506CS8 vs LT1506IS8 |