Part Details for LT1499IS#TR by Linear Technology
Results Overview of LT1499IS#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1499IS#TR Information
LT1499IS#TR by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1499IS#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1427 |
|
RFQ |
Part Details for LT1499IS#TR
LT1499IS#TR CAD Models
LT1499IS#TR Part Data Attributes
|
LT1499IS#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1499IS#TR
Linear Technology
LT1499 - 10MHz, 6V/µs, Quad Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.05 µA | |
Bias Current-Max (IIB) @25C | 0.715 µA | |
Common-mode Reject Ratio-Nom | 101 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 1.9 V/us | |
Slew Rate-Nom | 4.75 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8500 | |
Voltage Gain-Min | 300000 | |
Width | 3.9 mm |
Alternate Parts for LT1499IS#TR
This table gives cross-reference parts and alternative options found for LT1499IS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1499IS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1499IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 950uV Offset-Max, BIPolar, PDSO14 | LT1499IS#TR vs LT1499IS#TR |
LT1499CS#TR | Linear Technology | Check for Price | LT1499 - 10MHz, 6V/µs, Quad Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1499IS#TR vs LT1499CS#TR |
LT1499CS | Linear Technology | Check for Price | LT1499 - 10MHz, 6V/µs, Quad Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1499IS#TR vs LT1499CS |
LT1499CS#TRPBF | Linear Technology | Check for Price | LT1499 - 10MHz, 6V/µs, Quad Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1499IS#TR vs LT1499CS#TRPBF |
LT1499IS#TR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1499IS#TR is dependent on the package and thermal environment. For the SO-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, with a thermal resistance (θJA) of 70°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the LT1499IS#TR's input and output pins should be routed close to the device to minimize stray capacitance and inductance.
-
The recommended input capacitance for the LT1499IS#TR is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF. However, the optimal capacitance values may vary depending on the specific application and operating conditions.
-
To protect the LT1499IS#TR from overvoltage and overcurrent conditions, it is recommended to use voltage clamps, such as zener diodes or transient voltage suppressors, and current limiting resistors or fuses. Additionally, the device's internal overcurrent protection and thermal shutdown features can help prevent damage from excessive current and temperature.
-
The typical settling time of the LT1499IS#TR is approximately 10μs to 100μs, depending on the output voltage and load capacitance. However, the actual settling time may vary depending on the specific application and operating conditions.