Part Details for LT1498IS8 by Linear Technology
Results Overview of LT1498IS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1498IS8 Information
LT1498IS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1498IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 950 UV OFFSET-MAX, 8.5 MHZ BAND WIDTH, PDSO8 | 6 |
|
$141.9052 / $157.6724 | Buy Now |
|
Vyrian | Amplifiers | 3100 |
|
RFQ | |
|
Win Source Electronics | Driving A-to-D Converters | IC OPAMP GP 2 CIRCUIT 8SO | 2300 |
|
$9.0278 / $13.5416 | Buy Now |
Part Details for LT1498IS8
LT1498IS8 CAD Models
LT1498IS8 Part Data Attributes
|
LT1498IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1498IS8
Linear Technology
LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.05 µA | |
Bias Current-Max (IIB) @25C | 0.715 µA | |
Common-mode Reject Ratio-Nom | 101 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 1.9 V/us | |
Slew Rate-Nom | 4.75 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8500 | |
Voltage Gain-Min | 300000 | |
Width | 3.9 mm |
Alternate Parts for LT1498IS8
This table gives cross-reference parts and alternative options found for LT1498IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1498IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1498CN8#PBF | Analog Devices Inc | $4.9296 | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | LT1498IS8 vs LT1498CN8#PBF |
LT1498IN8 | Linear Technology | Check for Price | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1498IS8 vs LT1498IN8 |
LT1498IN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDIP8 | LT1498IS8 vs LT1498IN8 |
LT1498IN8#PBF | Analog Devices Inc | $5.5752 | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | LT1498IS8 vs LT1498IN8#PBF |
LT1498CN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDIP8 | LT1498IS8 vs LT1498CN8 |
LT1498CN8 | Linear Technology | Check for Price | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1498IS8 vs LT1498CN8 |
LT1498IN8#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 950 uV OFFSET-MAX, 8.5 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | LT1498IS8 vs LT1498IN8#TR |
LT1498CN8#PBF | Linear Technology | Check for Price | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1498IS8 vs LT1498CN8#PBF |
LT1498CS8#TRPBF | Linear Technology | Check for Price | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1498IS8 vs LT1498CS8#TRPBF |
LT1498CN8#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 900 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | LT1498IS8 vs LT1498CN8#TR |
LT1498IS8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1498IS8 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and also consider the output capacitor's ESR and ESL values.
-
The LT1498IS8 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Consider using a heat sink or thermal management techniques to keep the device within its recommended operating temperature range.
-
The output voltage of the LT1498IS8 can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the feedback resistors, VIN is the input voltage, and VREF is the reference voltage (1.2V for the LT1498IS8).
-
The minimum input voltage required for the LT1498IS8 to operate is 3.5V, but it's recommended to keep it above 4V for reliable startup and operation.