Part Details for LT1498CN8 by Linear Technology
Overview of LT1498CN8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1498CN8#PBF | Analog Devices | 10MHz, 6V/µs, 2x R2R In & Out |
Price & Stock for LT1498CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 900UV OFFSET-MAX, BIPOLAR, PDIP8 | 25 |
|
$3.6000 / $7.2000 | Buy Now |
Part Details for LT1498CN8
LT1498CN8 CAD Models
LT1498CN8 Part Data Attributes
|
LT1498CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1498CN8
Linear Technology
LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.875 µA | |
Bias Current-Max (IIB) @25C | 0.715 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 2.2 V/us | |
Slew Rate-Nom | 5.3 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 400000 | |
Width | 7.62 mm |
Alternate Parts for LT1498CN8
This table gives cross-reference parts and alternative options found for LT1498CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1498CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1498CN8 | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1498CN8 vs LT1498CN8 |
LT1498IS8#PBF | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1498CN8 vs LT1498IS8#PBF |
LT1498CS8#TR | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1498CN8 vs LT1498CS8#TR |
LT1498IS8#TRPBF | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1498CN8 vs LT1498IS8#TRPBF |
LT1498IN8 | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1498CN8 vs LT1498IN8 |
LT1498IN8#TR | IC DUAL OP-AMP, 950 uV OFFSET-MAX, 8.5 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1498CN8 vs LT1498IN8#TR |
LT1498IS8#TR | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1498CN8 vs LT1498IS8#TR |
LT1498CS8#PBF | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1498CN8 vs LT1498CS8#PBF |
LT1498IS8 | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1498CN8 vs LT1498IS8 |
LT1498IN8#PBF | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | Analog Devices Inc | LT1498CN8 vs LT1498IN8#PBF |