Part Details for LT1496CS#PBF by Linear Technology
Results Overview of LT1496CS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1496CS#PBF Information
LT1496CS#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1496CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 376 |
|
RFQ |
Part Details for LT1496CS#PBF
LT1496CS#PBF CAD Models
LT1496CS#PBF Part Data Attributes
|
LT1496CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1496CS#PBF
Linear Technology
LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Bias Current-Max (IIB) @25C | 0.36 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 625 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.0004 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.0096 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2.7 | |
Voltage Gain-Min | 40000 | |
Width | 3.9 mm |
Alternate Parts for LT1496CS#PBF
This table gives cross-reference parts and alternative options found for LT1496CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1496CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1496CS#TRPBF | Linear Technology | Check for Price | LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1496CS#PBF vs LT1496CS#TRPBF |
LT1496CS#TR | Linear Technology | Check for Price | LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1496CS#PBF vs LT1496CS#TR |
LT1496CS | Linear Technology | Check for Price | LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1496CS#PBF vs LT1496CS |
LT1496CS#TRPBF | Analog Devices Inc | Check for Price | 1.5µA Max, Quad Precision Rail-to-Rail Input and Output Op Amps | LT1496CS#PBF vs LT1496CS#TRPBF |
LT1496IS#TR | Linear Technology | Check for Price | LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1496CS#PBF vs LT1496IS#TR |
LT1496IS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 675uV Offset-Max, BIPolar, PDSO14 | LT1496CS#PBF vs LT1496IS |
LT1496IS#PBF | Linear Technology | Check for Price | LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1496CS#PBF vs LT1496IS#PBF |
LT1496IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 675uV Offset-Max, BIPolar, PDSO14 | LT1496CS#PBF vs LT1496IS#TR |
LT1496IS#TRPBF | Linear Technology | Check for Price | LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1496CS#PBF vs LT1496IS#TRPBF |
LT1496IS | Linear Technology | Check for Price | LT1496 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1496CS#PBF vs LT1496IS |
LT1496CS#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1496CS#PBF is dependent on the package and thermal environment. For the SO-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, with a thermal resistance (θJA) of 70°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the LT1496CS#PBF should be placed close to the input signal sources and the output should be routed directly to the load.
-
The recommended input capacitance for the LT1496CS#PBF is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF. However, the optimal capacitance values may vary depending on the specific application and operating conditions.
-
To protect the LT1496CS#PBF from overvoltage and ESD, it is recommended to use voltage clamps, such as TVS diodes, and ESD protection devices, such as ESD diodes or ESD arrays, on the input and output pins. Additionally, it is recommended to follow proper handling and storage procedures to prevent ESD damage.
-
The typical settling time of the LT1496CS#PBF is approximately 10μs to 100μs, depending on the output load and capacitance. However, the actual settling time may vary depending on the specific application and operating conditions.