Part Details for LT1495IS8#TR by Linear Technology
Overview of LT1495IS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1495IS8#TR
LT1495IS8#TR CAD Models
LT1495IS8#TR Part Data Attributes
|
LT1495IS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1495IS8#TR
Linear Technology
LT1495 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0017 µA | |
Bias Current-Max (IIB) @25C | 0.36 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 675 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.0004 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.006 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2.7 | |
Voltage Gain-Min | 30000 | |
Width | 3.9 mm |
Alternate Parts for LT1495IS8#TR
This table gives cross-reference parts and alternative options found for LT1495IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1495IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1495IS8#PBF | Analog Devices Inc | Check for Price | 1.5µA Max, Dual Precision Rail-to-Rail Input and Output Op Amps | LT1495IS8#TR vs LT1495IS8#PBF |
LT1495IS8 | Linear Technology | Check for Price | LT1495 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1495IS8#TR vs LT1495IS8 |
LT1495IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 675uV Offset-Max, BIPolar, PDSO8 | LT1495IS8#TR vs LT1495IS8#TR |
LT1495IS8#PBF | Linear Technology | Check for Price | LT1495 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1495IS8#TR vs LT1495IS8#PBF |
LT1495IS8#TRPBF | Linear Technology | Check for Price | LT1495 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1495IS8#TR vs LT1495IS8#TRPBF |
LT1495CS8 | Linear Technology | Check for Price | LT1495 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1495IS8#TR vs LT1495CS8 |
LT1495IS8#TRPBF | Analog Devices Inc | Check for Price | 1.5µA Max, Dual Precision Rail-to-Rail Input and Output Op Amps | LT1495IS8#TR vs LT1495IS8#TRPBF |
LT1495CS8#TRPBF | Analog Devices Inc | $5.6076 | 1.5µA Max, Dual Precision Rail-to-Rail Input and Output Op Amps | LT1495IS8#TR vs LT1495CS8#TRPBF |
LT1495CS8#PBF | Analog Devices Inc | $5.8364 | 1.5µA Max, Dual Precision Rail-to-Rail Input and Output Op Amps | LT1495IS8#TR vs LT1495CS8#PBF |