Part Details for LT1490CMS8#TRPBF by Analog Devices Inc
Results Overview of LT1490CMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1490CMS8#TRPBF Information
LT1490CMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1490CMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1490CMS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5909 In Stock |
|
$3.6250 / $8.4100 | Buy Now |
DISTI #
584-LT1490CMS8#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 2x & 4x uP R2R In & Out Op Amps RoHS: Compliant | 2500 |
|
$3.7400 / $6.8400 | Buy Now |
|
Analog Devices Inc | 2x & 4x uP R2R In & Out Op Amp Min Qty: 1 Package Multiple: 2500 | 3682 |
|
$2.9000 / $8.4100 | Buy Now |
DISTI #
LT1490CMS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7400 / $3.9000 | Buy Now |
Part Details for LT1490CMS8#TRPBF
LT1490CMS8#TRPBF CAD Models
LT1490CMS8#TRPBF Part Data Attributes
|
LT1490CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1490CMS8#TRPBF
Analog Devices Inc
Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 1850 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.07 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Width | 3 mm |
Alternate Parts for LT1490CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1490CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1490CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1490CMS8#TRPBF | Linear Technology | Check for Price | LT1490 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1490CMS8#TRPBF vs LT1490CMS8#TRPBF |
LT1490CMS8#PBF | Analog Devices Inc | $4.0672 | Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps | LT1490CMS8#TRPBF vs LT1490CMS8#PBF |
LT1490CMS8#PBF | Linear Technology | Check for Price | LT1490 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1490CMS8#TRPBF vs LT1490CMS8#PBF |
LT1490CMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1850uV Offset-Max, BIPolar, PDSO8 | LT1490CMS8#TRPBF vs LT1490CMS8#TR |
LT1490CMS8#TR | Linear Technology | Check for Price | LT1490 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1490CMS8#TRPBF vs LT1490CMS8#TR |
LT1490CMS8 | Linear Technology | Check for Price | LT1490 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1490CMS8#TRPBF vs LT1490CMS8 |
LT1490CMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1490CMS8#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage measurement, use a high-impedance input source, keep the input traces short and shielded, and avoid noise coupling from digital signals. Also, use a low-noise, low-impedance reference voltage and ensure the device is operated within its specified temperature range.
-
The maximum power dissipation of the LT1490CMS8#TRPBF is 1.4W, which is calculated based on the device's thermal resistance and maximum junction temperature. However, it's recommended to derate the power dissipation based on the ambient temperature and PCB layout to ensure reliable operation.
-
The LT1490CMS8#TRPBF is specified to operate from -40°C to 125°C, but its performance may degrade at high temperatures. For reliable operation, it's recommended to derate the device's specifications and ensure proper heat sinking and thermal management.
-
Common issues with the LT1490CMS8#TRPBF can be troubleshooted by checking the PCB layout, ensuring proper power supply decoupling, and verifying the input and output connections. Also, check for noise coupling, electromagnetic interference, and ensure the device is operated within its specified voltage and temperature ranges.