Part Details for LT1490AIS8 by Linear Technology
Results Overview of LT1490AIS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1490AIS8 Information
LT1490AIS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1490AIS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL OVER-THE-TOP MICROPOWER RAIL-TO-RAIL INPUT AND OUTPUT OP AMP Operational Amplifier, 2 Func, 110... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for LT1490AIS8
LT1490AIS8 CAD Models
LT1490AIS8 Part Data Attributes
|
LT1490AIS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1490AIS8
Linear Technology
LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 0.03 V/us | |
Slew Rate-Nom | 0.07 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LT1490AIS8
This table gives cross-reference parts and alternative options found for LT1490AIS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1490AIS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1490AIS8#PBF | Analog Devices Inc | $4.0790 | Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1490AIS8 vs LT1490AIS8#PBF |
LT1490AIS8#TRPBF | Linear Technology | Check for Price | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1490AIS8 vs LT1490AIS8#TRPBF |
LT1490AHS8#TRPBF | Analog Devices Inc | $4.1175 | Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1490AIS8 vs LT1490AHS8#TRPBF |
LT1490AHS8#TRPBF | Linear Technology | Check for Price | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1490AIS8 vs LT1490AHS8#TRPBF |
LT1490AHS8 | Linear Technology | Check for Price | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1490AIS8 vs LT1490AHS8 |
LT1490AHS8#PBF | Linear Technology | Check for Price | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1490AIS8 vs LT1490AHS8#PBF |
LT1490ACS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8 | LT1490AIS8 vs LT1490ACS8 |
LT1490AHS8#PBF | Analog Devices Inc | $4.5934 | Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1490AIS8 vs LT1490AHS8#PBF |
LT1490AHS8#TR | Linear Technology | Check for Price | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LT1490AIS8 vs LT1490AHS8#TR |
LT1490AHS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2700uV Offset-Max, BIPolar, PDSO8 | LT1490AIS8 vs LT1490AHS8#TR |
LT1490AIS8 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1490AIS8 is dependent on the package and thermal environment. For the SOIC-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, with a thermal resistance (θJA) of 70°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the LT1490AIS8 should be placed close to the power supply and bypass capacitors should be used to filter the power supply lines.
-
The recommended input capacitance for the LT1490AIS8 is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF. However, the optimal capacitance values may vary depending on the specific application and operating conditions.
-
To protect the LT1490AIS8 from overvoltage and overcurrent conditions, it is recommended to use voltage and current limiting circuits, such as zener diodes and current limiting resistors. Additionally, the device should be operated within its recommended operating conditions and specifications.
-
The typical startup time of the LT1490AIS8 is approximately 100μs, but this can vary depending on the specific application and operating conditions.