Part Details for LT1490AIN8#PBF by Linear Technology
Results Overview of LT1490AIN8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1490AIN8#PBF Information
LT1490AIN8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1490AIN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$6.8015 / $8.1618 | Buy Now |
Part Details for LT1490AIN8#PBF
LT1490AIN8#PBF CAD Models
LT1490AIN8#PBF Part Data Attributes
|
LT1490AIN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1490AIN8#PBF
Linear Technology
LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 0.03 V/us | |
Slew Rate-Nom | 0.07 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LT1490AIN8#PBF
This table gives cross-reference parts and alternative options found for LT1490AIN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1490AIN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1490AIN8#PBF | Analog Devices Inc | $4.2040 | Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1490AIN8#PBF vs LT1490AIN8#PBF |
LT1490ACN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDIP8 | LT1490AIN8#PBF vs LT1490ACN8 |
LT1490ACN8#PBF | Linear Technology | Check for Price | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1490AIN8#PBF vs LT1490ACN8#PBF |
LT1490ACN8#PBF | Analog Devices Inc | $3.0025 | Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1490AIN8#PBF vs LT1490ACN8#PBF |
LT1490AIN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1490AIN8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10nF, and avoid capacitive loads. Also, ensure that the device is operated within its recommended operating conditions and that the input and output voltages are within the specified ranges.
-
The maximum power dissipation of the LT1490AIN8 is dependent on the package and the ambient temperature. For the 8-pin PDIP package, the maximum power dissipation is 1.4W at 25°C. However, it is recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
Yes, the LT1490AIN8 can be used as a unity-gain buffer. However, it is recommended to add a compensation capacitor between the output and the inverting input to ensure stability. The value of the compensation capacitor depends on the output capacitance and the desired bandwidth.
-
To protect the LT1490AIN8 from overvoltage and ESD, it is recommended to add external protection devices such as TVS diodes or zener diodes. Additionally, follow proper ESD handling procedures during assembly and storage to prevent damage to the device.