Part Details for LT1469IS8#TR by Linear Technology
Results Overview of LT1469IS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1469IS8#TR Information
LT1469IS8#TR by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1469IS8#TR
LT1469IS8#TR CAD Models
LT1469IS8#TR Part Data Attributes
|
LT1469IS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1469IS8#TR
Linear Technology
LT1469 - Dual 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 6 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 88000 | |
Voltage Gain-Min | 75000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LT1469IS8#TR
This table gives cross-reference parts and alternative options found for LT1469IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1469IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1469IS8 | Linear Technology | Check for Price | LT1469 - Dual 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1469IS8#TR vs LT1469IS8 |
LT1469IS8#PBF | Analog Devices Inc | $8.0301 | Dual 90MHz, 22V/µs 16-Bit Accurate Operational Amplifier | LT1469IS8#TR vs LT1469IS8#PBF |
LT1469IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, PDSO8 | LT1469IS8#TR vs LT1469IS8#TR |
LT1469IS8#TRPBF | Analog Devices Inc | Check for Price | Dual 90MHz, 22V/µs 16-Bit Accurate Operational Amplifier | LT1469IS8#TR vs LT1469IS8#TRPBF |
LT1469CS8#PBF | Linear Technology | Check for Price | LT1469 - Dual 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1469IS8#TR vs LT1469CS8#PBF |
LT1469CS8 | Linear Technology | Check for Price | LT1469 - Dual 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1469IS8#TR vs LT1469CS8 |
LT1469CS8#TR | Linear Technology | Check for Price | LT1469 - Dual 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1469IS8#TR vs LT1469CS8#TR |
LT1469CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 350uV Offset-Max, PDSO8 | LT1469IS8#TR vs LT1469CS8 |